LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bel Fuse 0ZRP0185FF1A product image
Images for reference only

Bel Fuse 0ZRP0185FF1ARoHS

Manufacturer
MPN
0ZRP0185FF1A
LCSC Part #
C3762053
Packaging
Through Hole
Customer #
Key Attributes
PTC RESET FUSE 60V 1.85A TH
Datasheetpdf iconBel Fuse 0ZRP0185FF1A
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2254$ 0.23
200+$ 0.0873$ 17.46
500+$ 0.0842$ 42.10
1,000+$ 0.0827$ 82.70
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerBel Fuse
PackagingThrough Hole
Operating Temperature-40℃~+85℃
Voltage - Max60V
Hold Current1.85A
Pitch-
Current - Max40A
Power Dissipation2.6W
Trip Current3.7A
Height-
Length-
Width-
Resistance @ 25℃60mΩ
Time to Trip(Max)12.6s
Resistance - Post Trip (R1) (Max)250mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

At its most fundamental level, a Bel PTC consists of a mass of polymeric material containing conductive filler, bonded between two conductive planar terminals. At currents below the device's IHOLD rating, and at temperatures below 100°C, the PTC maintains its resistance below the R1 MAX rating. As the device temperature approaches 130°C — whether due to elevated ambient temperature or current exceeding its ITRIP rating — the volumetric expansion of the filled polymer disrupts most of the conductive paths formed by chain contacts between adjacent filler particles across the terminals, causing device resistance to increase sharply by several orders of magnitude. At this higher "tripped" resistance, only sufficient leakage current is permitted to sustain internal heating, keeping the device "latched" in the tripped state (approximately 125°C) until power is interrupted. Once power is removed, the PTC core cools and contracts, allowing the conductive chains to reform and returning the device to its low-resistance state. The catalog data for each device specifies a "typical power" value. This is the power required at 23°C for a tripped device to dissipate heat to the surrounding environment at exactly the rate needed to maintain the tripped state. By Ohm's Law, power can be expressed as: W = E² / R. Therefore, the approximate resistance of a "tripped" PTC can be determined by: R = E² / W, where "E" is the voltage across the PTC (typically the open-circuit voltage of the supply) and "W" is the typical power value for the specific PTC. Since the function of a PPTC is to maintain a constant internal temperature, its apparent resistance will vary with applied voltage and, to a lesser extent, with ambient conditions.

Features

AI Translation
  • Solid-state radial leaded product for applications up to 60VDC.
  • Operating (hold current) range: 500mA - 5A, temperature range: -40°C to 85°C.

Applications

AI Translation

Various electronic devices