LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS MF-USML380-2 product image
Images for reference only

BOURNS MF-USML380-2RoHS

Manufacturer
MPN
MF-USML380-2
LCSC Part #
C3762034
Packaging
1210
Customer #
Key Attributes
PTC RESET FUSE 6V 3.8A 1210
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerBOURNS
Packaging1210
Operating Temperature-40℃~+85℃
Voltage - Max6V
Hold Current3.8A
Current - Max50A
Trip Current8A
Resistance @ 25℃2mΩ
Time to Trip(Max)2s
Resistance - Post Trip (R1) (Max)16mΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece