EATON PTS060315V010
| Manufacturer | |
| MPN | PTS060315V010 |
| LCSC Part # | C3762027 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 15V 100mA 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | EATON | |
| Packaging | 0603 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 15V | |
| Hold Current | 100mA | |
| Pitch | - | |
| Current - Max | 3A | |
| Power Dissipation | 500mW | |
| Trip Current | 250mA | |
| Height | 0.8mm | |
| Length | 1.8mm | |
| Width | 1mm | |
| Resistance @ 25℃ | 500mΩ | |
| Time to Trip(Max) | 1s | |
| Resistance - Post Trip (R1) (Max) | 9Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Positive Temperature Coefficient (PTC)
- Surface mount resettable fuse
- Low resistance
- Compact 0603 (1608 metric) package
- Voltage rating 6V ~ 15V
- Current rating 0.04A ~ 0.35A
- Fast trip time
Applications
AI Translation
- Data ports
- Micro motors and fans
- Low-voltage test and measurement
- Low-voltage handheld devices
- PC-based medical equipment
- USB protection
- Secondary Li-ion battery protection
- Gaming consoles, set-top boxes
- Battery charging and charging interfaces
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1564 | $ 0.78 |
| 50+ | $ 0.1529 | $ 7.65 |
| 150+ | $ 0.1506 | $ 22.59 |
| 500+ | $ 0.1483 | $ 74.15 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | EATON | |
| Packaging | 0603 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 15V | |
| Hold Current | 100mA | |
| Pitch | - | |
| Current - Max | 3A | |
| Power Dissipation | 500mW | |
| Trip Current | 250mA | |
| Height | 0.8mm | |
| Length | 1.8mm | |
| Width | 1mm | |
| Resistance @ 25℃ | 500mΩ | |
| Time to Trip(Max) | 1s | |
| Resistance - Post Trip (R1) (Max) | 9Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Positive Temperature Coefficient (PTC)
- Surface mount resettable fuse
- Low resistance
- Compact 0603 (1608 metric) package
- Voltage rating 6V ~ 15V
- Current rating 0.04A ~ 0.35A
- Fast trip time
Applications
AI Translation
- Data ports
- Micro motors and fans
- Low-voltage test and measurement
- Low-voltage handheld devices
- PC-based medical equipment
- USB protection
- Secondary Li-ion battery protection
- Gaming consoles, set-top boxes
- Battery charging and charging interfaces
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

