VISHAY PTCCL13H411FTE
| Manufacturer | |
| MPN | PTCCL13H411FTE |
| LCSC Part # | C3762022 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | PTC RESET FUSE 145V 410mA TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Max | 145V | |
| Hold Current | 410mA | |
| Pitch | - | |
| Current - Max | 4.5A | |
| Trip Current | 615mA | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These directly heated ceramic-based thermistors feature a positive temperature coefficient and are primarily used for overload protection. They consist of a ceramic disc soldered between two tinned CCS leads, coated with UL 94 V-0 high-temperature hard silicone varnish.
Features
AI Translation
- Wide trip and non-trip current range: non-trip current from 47 mA to 1 A
- Low ratio of trip to non-trip current (If / Int = 1.5 at 25°C)
- High maximum surge current (up to 13 A)
- Leaded components withstand mechanical stress and vibration
- Compliant with XGPU standard UL1434, UL file number E148885
- Material category: for compliance definitions, see www.vishay.com/doc799912
Applications
AI Translation
- Telecommunications
- Industrial Electronics
- Consumer Electronics
- Electronic Data Processing
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4961 | $ 0.50 |
| 200+ | $ 0.1923 | $ 38.46 |
| 750+ | $ 0.1861 | $ 139.58 |
| 1,500+ | $ 0.183 | $ 274.50 |
Standard Packaging750/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Max | 145V | |
| Hold Current | 410mA | |
| Pitch | - | |
| Current - Max | 4.5A | |
| Trip Current | 615mA | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These directly heated ceramic-based thermistors feature a positive temperature coefficient and are primarily used for overload protection. They consist of a ceramic disc soldered between two tinned CCS leads, coated with UL 94 V-0 high-temperature hard silicone varnish.
Features
AI Translation
- Wide trip and non-trip current range: non-trip current from 47 mA to 1 A
- Low ratio of trip to non-trip current (If / Int = 1.5 at 25°C)
- High maximum surge current (up to 13 A)
- Leaded components withstand mechanical stress and vibration
- Compliant with XGPU standard UL1434, UL file number E148885
- Material category: for compliance definitions, see www.vishay.com/doc799912
Applications
AI Translation
- Telecommunications
- Industrial Electronics
- Consumer Electronics
- Electronic Data Processing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

