Littelfuse RHEF070
| Manufacturer | |
| MPN | RHEF070 |
| LCSC Part # | C3762009 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | PTC RESET FUSE 700mA TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Operating Temperature | - | |
| Voltage - Max | 30V | |
| Hold Current | 700mA | |
| Pitch | - | |
| Current - Max | 1.4A | |
| Power Dissipation | 1.4W | |
| Trip Current | 1.4A | |
| Height | 10.8mm | |
| Length | 6.9mm | |
| Width | 3mm | |
| Time to Trip(Max) | 3.2s | |
| Resistance @ 25℃ | 300mΩ | |
| Resistance - Post Trip (R1) (Max) | 800mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 325
325 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2865 | $ 1.43 |
| 50+ | $ 0.2264 | $ 11.32 |
| 150+ | $ 0.2007 | $ 30.11 |
| 500+ | $ 0.1686 | $ 84.30 |
| 2,500+ | $ 0.1543 | $ 385.75 |
| 5,000+ | $ 0.1457 | $ 728.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Operating Temperature | - | |
| Voltage - Max | 30V | |
| Hold Current | 700mA | |
| Pitch | - | |
| Current - Max | 1.4A | |
| Power Dissipation | 1.4W | |
| Trip Current | 1.4A | |
| Height | 10.8mm | |
| Length | 6.9mm | |
| Width | 3mm | |
| Time to Trip(Max) | 3.2s | |
| Resistance @ 25℃ | 300mΩ | |
| Resistance - Post Trip (R1) (Max) | 800mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



