Littelfuse LR4-1300SSF
| Manufacturer | |
| MPN | LR4-1300SSF |
| LCSC Part # | C3762006 |
| Packaging | - |
| Customer # | |
| Key Attributes | PTC RESET FUSE 20V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Operating Temperature | - | |
| Voltage - Max | 20V | |
| Hold Current | - | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 4.5W | |
| Trip Current | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 3.5mΩ | |
| Time to Trip(Max) | - | |
| Resistance - Post Trip (R1) (Max) | 9mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Operating Voltage: 20Vdc
- Interrupt Current: 100A
- Chip Size: 9.5x50mm
- Leads: Nickel 1/2H 0.3mm nominal thickness
- Solder: Lead-free
- Agency Recognition: UL, TUV, CSA
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3677 | $ 0.37 |
| 250+ | $ 0.1423 | $ 35.58 |
| 500+ | $ 0.1373 | $ 68.65 |
| 1,000+ | $ 0.1348 | $ 134.80 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Operating Temperature | - | |
| Voltage - Max | 20V | |
| Hold Current | - | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 4.5W | |
| Trip Current | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 3.5mΩ | |
| Time to Trip(Max) | - | |
| Resistance - Post Trip (R1) (Max) | 9mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Operating Voltage: 20Vdc
- Interrupt Current: 100A
- Chip Size: 9.5x50mm
- Leads: Nickel 1/2H 0.3mm nominal thickness
- Solder: Lead-free
- Agency Recognition: UL, TUV, CSA
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

