LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OptiFuse RS30-090 product image
Images for reference only

OptiFuse RS30-090RoHS

Manufacturer
MPN
RS30-090
LCSC Part #
C3761995
Packaging
Through Hole
Customer #
Key Attributes
PTC RESET FUSE 30V 900mA TH
Datasheetpdf iconOptiFuse RS30-090
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.287$ 0.29
200+$ 0.1111$ 22.22
500+$ 0.1072$ 53.60
1,000+$ 0.1053$ 105.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerOptiFuse
PackagingThrough Hole
Operating Temperature-40℃~+85℃
Voltage - Max30V
Hold Current900mA
Pitch-
Current - Max100A
Power Dissipation600mW
Trip Current1.8A
Height-
Length-
Width-
Resistance @ 25℃70mΩ
Time to Trip(Max)5.9s
Resistance - Post Trip (R1) (Max)220mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • Low resistance, high hold current, solid-state radial leaded product for operation up to 30V
  • Operating Current: 900mA ~ 9A
  • Maximum Voltage: 30V
  • Temperature Range: -40°C ~ 85°C

Applications

AI Translation
  • Various electronic devices