Bel Fuse 0ZCF0200AF2C
| Manufacturer | |
| Mfr. Part # | 0ZCF0200AF2C |
| LCSC Part # | C3761786 |
| Package | 2920 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 24V 2A 2920 |
| Description | 24V 2A 100A 4A 35mΩ 2920 PTC Resettable Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Bel Fuse | |
| Package | 2920 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,065 
1,065
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2835 | $ 1.42 |
50+ | $ 0.2192 | $ 10.96 |
150+ | $ 0.1916 | $ 28.74 |
500+ | $ 0.1573 | $ 78.65 |
2,000+ | $ 0.1419 | $ 283.80 |
4,000+ | $ 0.1328 | $ 531.20 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$