Bel Fuse 0ZCH0075FF2G
| Manufacturer | |
| MPN | 0ZCH0075FF2G |
| LCSC Part # | C3761781 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 8V 750mA 1210 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Bel Fuse | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 8V | |
| Hold Current | 750mA | |
| Current - Max | 100A | |
| Power Dissipation | 600mW | |
| Trip Current | 1.5A | |
| Time to Trip(Max) | 100ms | |
| Resistance @ 25℃ | 130mΩ | |
| Resistance - Post Trip (R1) (Max) | 400mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 1210 chip size, fast blow time, low DC resistance
- Fully compliant with EU Directive 2011/65/EU and amending Directive 2015/863
- AEC-Q compliant
- Bell automotive certified*, primarily based on internal AEC-Q test program
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4723 | $ 0.47 |
| 10+ | $ 0.3742 | $ 3.74 |
| 30+ | $ 0.332 | $ 9.96 |
| 100+ | $ 0.2792 | $ 27.92 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Bel Fuse | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 8V | |
| Hold Current | 750mA | |
| Current - Max | 100A | |
| Power Dissipation | 600mW | |
| Trip Current | 1.5A | |
| Time to Trip(Max) | 100ms | |
| Resistance @ 25℃ | 130mΩ | |
| Resistance - Post Trip (R1) (Max) | 400mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 1210 chip size, fast blow time, low DC resistance
- Fully compliant with EU Directive 2011/65/EU and amending Directive 2015/863
- AEC-Q compliant
- Bell automotive certified*, primarily based on internal AEC-Q test program
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

