LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OptiFuse RS90-015 product image
Images for reference only

OptiFuse RS90-015RoHS

Manufacturer
MPN
RS90-015
LCSC Part #
C3761767
Packaging
Through Hole
Customer #
Key Attributes
PTC RESET FUSE 90V 150mA TH
Datasheetpdf iconOptiFuse RS90-015
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2605$ 0.26
200+$ 0.1009$ 20.18
500+$ 0.0973$ 48.65
1,000+$ 0.0956$ 95.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerOptiFuse
PackagingThrough Hole
Operating Temperature-40℃~+85℃
Voltage - Max90V
Hold Current150mA
Pitch-
Current - Max40A
Power Dissipation700mW
Trip Current350mA
Height-
Length-
Width-
Time to Trip(Max)10s
Resistance @ 25℃2.4Ω
Resistance - Post Trip (R1) (Max)

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • Low holding current, solid-state
  • Radial leaded, rated up to 90V
  • Operating current: 100mA ~ 3.75A
  • Maximum voltage: up to 90V
  • Temperature range: -40°C ~ 85°C

Applications

AI Translation

Telecommunications and various electronic equipment