Littelfuse RHEF100
| Manufacturer | |
| MPN | RHEF100 |
| LCSC Part # | C3761761 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | PTC RESET FUSE 30V 1A TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Operating Temperature | - | |
| Voltage - Max | 30V | |
| Hold Current | 1A | |
| Current - Max | 40A | |
| Power Dissipation | 300mW | |
| Trip Current | 1.8A | |
| Time to Trip(Max) | 5.2s | |
| Resistance @ 25℃ | 180mΩ | |
| Resistance - Post Trip (R1) (Max) | 430mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Electrical ratings: DC 30V maximum; Current: 40A maximum. Insulating material: Cured flame-retardant epoxy polymer, compliant with UL94 V-0. Lead material: 24 AWG tinned copper-clad steel. Part marking: Manufacturer mark and part identification, lot identification.
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3417 | $ 0.34 |
| 10+ | $ 0.3325 | $ 3.33 |
| 30+ | $ 0.3264 | $ 9.79 |
| 100+ | $ 0.3203 | $ 32.03 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Operating Temperature | - | |
| Voltage - Max | 30V | |
| Hold Current | 1A | |
| Current - Max | 40A | |
| Power Dissipation | 300mW | |
| Trip Current | 1.8A | |
| Time to Trip(Max) | 5.2s | |
| Resistance @ 25℃ | 180mΩ | |
| Resistance - Post Trip (R1) (Max) | 430mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Electrical ratings: DC 30V maximum; Current: 40A maximum. Insulating material: Cured flame-retardant epoxy polymer, compliant with UL94 V-0. Lead material: 24 AWG tinned copper-clad steel. Part marking: Manufacturer mark and part identification, lot identification.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



