LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK B59980C0080A051 product image
Images for reference only

TDK B59980C0080A051RoHS

Manufacturer
MPN
B59980C0080A051
LCSC Part #
C3761747
Packaging
Through Hole
Customer #
Key Attributes
PTC RESET FUSE 63V TH
Datasheetpdf iconTDK B59980C0080A051
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.319$ 0.32
200+$ 0.1235$ 24.70
500+$ 0.1191$ 59.55
1,500+$ 0.117$ 175.50
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerTDK
PackagingThrough Hole
Operating Temperature-40℃~+85℃
Voltage - Max63V
Hold Current-
Pitch-
Current - Max1A
Power Dissipation-
Trip Current-
Height10mm
Length25mm
Width6.5mm
Resistance @ 25℃-
Time to Trip(Max)-
Resistance - Post Trip (R1) (Max)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • Lead-free terminals
  • Wide rated current range: 30 mA to 1 A
  • Marking: part number, manufacturer logo, reference temperature (in ℃), and date code YYYWW (no date code for models with maximum width w = 4 mm)
  • Compliant with UL 1434 at reference temperatures T_ref = 120℃ and 130℃, V_max = 65 V, V_R = 63 V (File No. E69802)
  • Compliant with UL 1434 at reference temperature T_ref = 80℃, V_max = 63 V, V_R = 50 V (File No. E69802)
  • VDE approval for selected part numbers (License No. 104843)
  • IECQ certification for selected part numbers (File No. 101-QA-2)
  • RoHS compliant

Applications

AI Translation
  • Overcurrent protection
  • Short-circuit protection