LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bel Fuse 0ZTF0110FF2C product image
Images for reference only

Bel Fuse 0ZTF0110FF2CRoHS

Manufacturer
MPN
0ZTF0110FF2C
LCSC Part #
C3761706
Packaging
SMD,5.1x7.4mm
Customer #
Key Attributes
PTC RESET FUSE 16V 1.1A SMD
Datasheetpdf iconBel Fuse 0ZTF0110FF2C
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4674$ 0.47
200+$ 0.1821$ 36.42
500+$ 0.1744$ 87.20
1,000+$ 0.1713$ 171.30
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerBel Fuse
PackagingSMD,5.1x7.4mm
Operating Temperature-40℃~+125℃
Voltage - Max16V
Hold Current1.1A
Pitch-
Current - Max50A
Trip Current2.2A
Height-
Length-
Width-
Time to Trip(Max)2s
Resistance @ 25℃90mΩ
Resistance - Post Trip (R1) (Max)410mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Small surface mountable, Solid state, Faster time to trip than standard SMD devices, Lower resistance than standard SMD devices
  • Full compliance with EU Directive 2011/65/EU and amending directive 2015/863
  • AEC-Q Compliant
  • Meets Bel automotive qualification