Bel Fuse 0ZRF0008FF1E
| Manufacturer | |
| MPN | 0ZRF0008FF1E |
| LCSC Part # | C3761703 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | PTC RESET FUSE 60V 80mA TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Bel Fuse | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 80mA | |
| Pitch | - | |
| Current - Max | 3A | |
| Trip Current | 240mA | |
| Height | 5mm | |
| Length | 5.8mm | |
| Width | 9.6mm | |
| Time to Trip(Max) | 4s | |
| Resistance @ 25℃ | 14Ω | |
| Resistance - Post Trip (R1) (Max) | 33Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Telecom power cross protection
- Fully compliant with EU Directive 2011/65/EU and amendment Directive 2015/863
- Compliant with AEC-Q standards
- Meets Bel automotive qualification requirements (primarily based on internal AEC-Q test program)
- Operating (holding current) range: 0.08A - 0.18A
- Maximum operating voltage: 60VDC/100VDC
- Maximum interrupting voltage: 250VDC
- Temperature range: -40°C ~ 85°C
- Agency approvals: TUV (standard EN60738-1-1, certificate numbers R50102125 and R50348601); UL recognized component (standard UL1434, file number E305051)
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2645 | $ 0.26 |
| 200+ | $ 0.1024 | $ 20.48 |
| 500+ | $ 0.0988 | $ 49.40 |
| 1,000+ | $ 0.097 | $ 97.00 |
Standard Packaging3000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Bel Fuse | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 80mA | |
| Pitch | - | |
| Current - Max | 3A | |
| Trip Current | 240mA | |
| Height | 5mm | |
| Length | 5.8mm | |
| Width | 9.6mm | |
| Time to Trip(Max) | 4s | |
| Resistance @ 25℃ | 14Ω | |
| Resistance - Post Trip (R1) (Max) | 33Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Telecom power cross protection
- Fully compliant with EU Directive 2011/65/EU and amendment Directive 2015/863
- Compliant with AEC-Q standards
- Meets Bel automotive qualification requirements (primarily based on internal AEC-Q test program)
- Operating (holding current) range: 0.08A - 0.18A
- Maximum operating voltage: 60VDC/100VDC
- Maximum interrupting voltage: 250VDC
- Temperature range: -40°C ~ 85°C
- Agency approvals: TUV (standard EN60738-1-1, certificate numbers R50102125 and R50348601); UL recognized component (standard UL1434, file number E305051)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

