Ametherm CL20 100120
| Manufacturer | |
| MPN | CL20 100120 |
| LCSC Part # | C3761675 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | PTC RESET FUSE 480V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Ametherm | |
| Packaging | Through Hole | |
| Operating Temperature | - | |
| Voltage - Max | 480V | |
| Hold Current | - | |
| Pitch | - | |
| Current - Max | 400mA | |
| Trip Current | 800mA | |
| Height | - | |
| Length | 38mm | |
| Width | - | |
| Time to Trip(Max) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.6827 | $ 2.68 |
| 200+ | $ 1.0391 | $ 207.82 |
| 500+ | $ 1.0018 | $ 500.90 |
| 1,000+ | $ 0.984 | $ 984.00 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Ametherm | |
| Packaging | Through Hole | |
| Operating Temperature | - | |
| Voltage - Max | 480V | |
| Hold Current | - | |
| Pitch | - | |
| Current - Max | 400mA | |
| Trip Current | 800mA | |
| Height | - | |
| Length | 38mm | |
| Width | - | |
| Time to Trip(Max) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

