OptiFuse RS120-025
| Manufacturer | |
| MPN | RS120-025 |
| LCSC Part # | C3761673 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | PTC RESET FUSE 120V 250mA TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | OptiFuse | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 120V | |
| Hold Current | 250mA | |
| Pitch | - | |
| Current - Max | 3A | |
| Power Dissipation | 1.08W | |
| Trip Current | 500mA | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 7.5s | |
| Resistance @ 25℃ | 1.25Ω | |
| Resistance - Post Trip (R1) (Max) | 3Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low holding current, solid-state radial leaded product, rated for up to 135V AC/DC operation
- Operating current: 100mA~3.75A
- Maximum operating voltage: 120V AC/DC
- Maximum interrupt voltage: 135V AC/DC
- Temperature range: -40°C~85°C
Applications
AI Translation
Various electronic devices
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4492 | $ 0.45 |
| 200+ | $ 0.1739 | $ 34.78 |
| 500+ | $ 0.1678 | $ 83.90 |
| 1,000+ | $ 0.1648 | $ 164.80 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | OptiFuse | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 120V | |
| Hold Current | 250mA | |
| Pitch | - | |
| Current - Max | 3A | |
| Power Dissipation | 1.08W | |
| Trip Current | 500mA | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 7.5s | |
| Resistance @ 25℃ | 1.25Ω | |
| Resistance - Post Trip (R1) (Max) | 3Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low holding current, solid-state radial leaded product, rated for up to 135V AC/DC operation
- Operating current: 100mA~3.75A
- Maximum operating voltage: 120V AC/DC
- Maximum interrupt voltage: 135V AC/DC
- Temperature range: -40°C~85°C
Applications
AI Translation
Various electronic devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

