EATON PTSA120613V050
| Manufacturer | |
| MPN | PTSA120613V050 |
| LCSC Part # | C3761666 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 13.2V 500mA 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | EATON | |
| Packaging | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 13.2V | |
| Hold Current | 500mA | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 600mW | |
| Trip Current | 1.1A | |
| Height | 1mm | |
| Length | 3.5mm | |
| Width | 1.8mm | |
| Time to Trip(Max) | 100ms | |
| Resistance @ 25℃ | 80mΩ | |
| Resistance - Post Trip (R1) (Max) | 750mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- AEC-Q200 qualified
- Positive Temperature Coefficient (PTC)
- SMT resettable fuse
- Compact 1206 (3216 metric) package
- Low resistance
- Fast trip time
- Current ratings from 0.10 to 0.50 A
- Voltage ratings from 13.2 V to 60 V
Applications
AI Translation
- Infotainment systems
- In-vehicle navigation
- Telematics systems
- Automotive lighting
- Power windows and seat controls
- Instrument cluster
- PCB trace protection
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0817 | $ 0.08 |
| 200+ | $ 0.0317 | $ 6.34 |
| 500+ | $ 0.0305 | $ 15.25 |
| 1,000+ | $ 0.03 | $ 30.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | EATON | |
| Packaging | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 13.2V | |
| Hold Current | 500mA | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 600mW | |
| Trip Current | 1.1A | |
| Height | 1mm | |
| Length | 3.5mm | |
| Width | 1.8mm | |
| Time to Trip(Max) | 100ms | |
| Resistance @ 25℃ | 80mΩ | |
| Resistance - Post Trip (R1) (Max) | 750mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- AEC-Q200 qualified
- Positive Temperature Coefficient (PTC)
- SMT resettable fuse
- Compact 1206 (3216 metric) package
- Low resistance
- Fast trip time
- Current ratings from 0.10 to 0.50 A
- Voltage ratings from 13.2 V to 60 V
Applications
AI Translation
- Infotainment systems
- In-vehicle navigation
- Telematics systems
- Automotive lighting
- Power windows and seat controls
- Instrument cluster
- PCB trace protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

