Littelfuse ZEPTOSMDC0015F
| Manufacturer | |
| MPN | ZEPTOSMDC0015F |
| LCSC Part # | C3761665 |
| Packaging | SMD,0.6x0.5mm |
| Customer # | |
| Key Attributes | PTC RESET FUSE 13V 15mA SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,0.6x0.5mm | |
| Operating Temperature | -20℃~+60℃ | |
| Voltage - Max | 13V | |
| Hold Current | 15mA | |
| Pitch | - | |
| Current - Max | 200mA | |
| Trip Current | 200mA | |
| Height | 0.4mm | |
| Length | 0.65mm | |
| Width | 0.5mm | |
| Resistance @ 25℃ | 10Ω | |
| Time to Trip(Max) | 20ms | |
| Resistance - Post Trip (R1) (Max) | 150Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Littelfuse zeptoSMDC Series PPTC is developed for overcurrent and overtemperature protection at low-cost in mobile application components. It works as a ‘fail-safe’ to protect battery management ICs and fuel gauges.
Features
AI Translation
- Maximum electrical
- Small footprint 0201 size
- RoHS compliant
- Short circuit current: 82~200mA
- ISO/TS 16949 certified
Applications
AI Translation
- Mobile phone
- Lithium battery
- Wearable device management
In-Stock: 4
4 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8313 | $ 0.83 |
| 10+ | $ 0.6778 | $ 6.78 |
| 30+ | $ 0.6018 | $ 18.05 |
| 100+ | $ 0.5243 | $ 52.43 |
| 500+ | $ 0.4793 | $ 239.65 |
| 1,000+ | $ 0.456 | $ 456.00 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,0.6x0.5mm | |
| Operating Temperature | -20℃~+60℃ | |
| Voltage - Max | 13V | |
| Hold Current | 15mA | |
| Pitch | - | |
| Current - Max | 200mA | |
| Trip Current | 200mA | |
| Height | 0.4mm | |
| Length | 0.65mm | |
| Width | 0.5mm | |
| Resistance @ 25℃ | 10Ω | |
| Time to Trip(Max) | 20ms | |
| Resistance - Post Trip (R1) (Max) | 150Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Littelfuse zeptoSMDC Series PPTC is developed for overcurrent and overtemperature protection at low-cost in mobile application components. It works as a ‘fail-safe’ to protect battery management ICs and fuel gauges.
Features
AI Translation
- Maximum electrical
- Small footprint 0201 size
- RoHS compliant
- Short circuit current: 82~200mA
- ISO/TS 16949 certified
Applications
AI Translation
- Mobile phone
- Lithium battery
- Wearable device management
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



