LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EATON SCF9550-30-01 product image
Images for reference only

EATON SCF9550-30-01RoHS

Manufacturer
MPN
SCF9550-30-01
LCSC Part #
C3761646
Packaging
-
Customer #
Key Attributes
PTC RESET FUSE 62V
Datasheetpdf iconEATON SCF9550-30-01
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6655$ 2.67
200+$ 1.032$ 206.40
500+$ 0.9965$ 498.25
1,000+$ 0.978$ 978.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerEATON
Packaging-
Operating Temperature-20℃~+60℃
Voltage - Max62V
Hold Current-
Pitch-
Current - Max30A
Trip Current-
Height-
Length9.5mm
Width5mm
Time to Trip(Max)-
Resistance @ 25℃800mΩ
Resistance - Post Trip (R1) (Max)1mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece