LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OptiFuse RS60RB-010 product image
Images for reference only

OptiFuse RS60RB-010RoHS

Manufacturer
MPN
RS60RB-010
LCSC Part #
C3761635
Packaging
Through Hole
Customer #
Key Attributes
PTC RESET FUSE 60V 100mA TH
Datasheetpdf iconOptiFuse RS60RB-010
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3355$ 0.34
200+$ 0.1299$ 25.98
500+$ 0.1253$ 62.65
1,000+$ 0.1231$ 123.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerOptiFuse
PackagingThrough Hole
Operating Temperature-40℃~+85℃
Voltage - Max60V
Hold Current100mA
Pitch-
Current - Max40A
Power Dissipation380mW
Trip Current200mA
Height-
Length-
Width-
Time to Trip(Max)4s
Resistance @ 25℃2.5Ω
Resistance - Post Trip (R1) (Max)7.5Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • Low holding current
  • Solid-state radial leaded product, rated up to 60V operation
  • Operating current: 50mA ~ 3.75A
  • Maximum voltage: 60V
  • Temperature range: -40°C ~ 85°C
  • RoHS and TUV compliant

Applications

AI Translation
  • Various electronic devices