Littelfuse AHRF600
| Manufacturer | |
| MPN | AHRF600 |
| LCSC Part # | C3761622 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | PTC RESET FUSE 16V 6A TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Max | 16V | |
| Hold Current | 6A | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 4.1W | |
| Trip Current | 12A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 10mΩ | |
| Time to Trip(Max) | 6.5s | |
| Resistance - Post Trip (R1) (Max) | 32mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AHRF series is a PPTC resettable device specifically designed for the automotive industry. It is a 16V, high-temperature, lead-free, radial-leaded resettable device that complies with Littelfuse's automotive-grade certification, based on AEC-Q200: Stress Test Qualification for Passive Components.
Features
AI Translation
- Overcurrent and overvoltage circuit protection devices
- Resettable and one-time overcurrent devices
- Multiple package sizes and termination styles
- Products compliant with applicable automotive industry standards
- Compatible with high-volume electronic assembly
- RoHS compliant, lead-free and halogen-free
Applications
AI Translation
- Motor and motor circuit protection, including power door locks, mirrors, lumbar support, seats, sunroofs, and windows
- ECU I/O protection
- HVAC motor and I/O protection
- Telematics, infotainment, and navigation systems
- LCD backlight heater
- Power outlets and cigarette lighter sockets, plugs, and adapters/chargers
- Power supply networks and buses
- Airflow detection and overcurrent protection in HVAC and cooling fan systems
- Obstacle detection in express window and sunroof circuits
- Self-resetting overcurrent protection for power distribution, electrical centers, and junction boxes
- Wire miniaturization
- Motor EMI suppression
- ESD damage protection
- Load dump and other transient voltage protection
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1604 | $ 0.16 |
| 200+ | $ 0.0621 | $ 12.42 |
| 500+ | $ 0.0599 | $ 29.95 |
| 1,000+ | $ 0.0589 | $ 58.90 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Max | 16V | |
| Hold Current | 6A | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 4.1W | |
| Trip Current | 12A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 10mΩ | |
| Time to Trip(Max) | 6.5s | |
| Resistance - Post Trip (R1) (Max) | 32mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AHRF series is a PPTC resettable device specifically designed for the automotive industry. It is a 16V, high-temperature, lead-free, radial-leaded resettable device that complies with Littelfuse's automotive-grade certification, based on AEC-Q200: Stress Test Qualification for Passive Components.
Features
AI Translation
- Overcurrent and overvoltage circuit protection devices
- Resettable and one-time overcurrent devices
- Multiple package sizes and termination styles
- Products compliant with applicable automotive industry standards
- Compatible with high-volume electronic assembly
- RoHS compliant, lead-free and halogen-free
Applications
AI Translation
- Motor and motor circuit protection, including power door locks, mirrors, lumbar support, seats, sunroofs, and windows
- ECU I/O protection
- HVAC motor and I/O protection
- Telematics, infotainment, and navigation systems
- LCD backlight heater
- Power outlets and cigarette lighter sockets, plugs, and adapters/chargers
- Power supply networks and buses
- Airflow detection and overcurrent protection in HVAC and cooling fan systems
- Obstacle detection in express window and sunroof circuits
- Self-resetting overcurrent protection for power distribution, electrical centers, and junction boxes
- Wire miniaturization
- Motor EMI suppression
- ESD damage protection
- Load dump and other transient voltage protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

