LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse TRF250-120T-RF-B-0.5 product image
Images for reference only

Littelfuse TRF250-120T-RF-B-0.5RoHS

Manufacturer
MPN
TRF250-120T-RF-B-0.5
LCSC Part #
C3761612
Packaging
Through Hole
Customer #
Key Attributes
PTC RESET FUSE 60V 120mA TH
Datasheetpdf iconLittelfuse TRF250-120T-RF-B-0.5
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1534$ 0.15
200+$ 0.0594$ 11.88
500+$ 0.0573$ 28.65
1,000+$ 0.0563$ 56.30
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLittelfuse
PackagingThrough Hole
Operating Temperature-40℃~+85℃
Voltage - Max60V
Hold Current120mA
Pitch-
Current - Max3A
Trip Current240mA
Height-
Length-
Width-
Time to Trip(Max)900ms
Resistance @ 25℃
Resistance - Post Trip (R1) (Max)16Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

Operating conditions at 20°C: Maximum continuous operating voltage (VMco) 60V DC; Maximum interrupting current (IINT) 3A rms. Fault ratings at 20°C: 250V rms, 3A, applicable 10 times. Additional information at 20°C: Resistance matching 0.5 ohms; Lightning protection 1.5kV per ITU-T K.20, K.21; Assists equipment in meeting ITU-T K.20, K.21 recommendations; Assists equipment in meeting Telcordia GR1089 intra-building requirements. Lead material: 22 AWG tinned copper (nominal diameter 0.64mm [0.025 in]). Outer coating material: Cured flame-retardant epoxy polymer, UL94 V-0 rated.

Features

AI Translation
  • Resistance matched: 0.5 Ohm
  • Lightning withstand: 1.5 kV per ITU-T K.20, K.21
  • Helps equipment meet ITU-T K.20, K.21 Recommendations
  • Helps equipment meet Telcordia GR1089 intrabuilding requirements