Meritek MPTH250V120V
| Manufacturer | |
| MPN | MPTH250V120V |
| LCSC Part # | C3761594 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | PTC RESET FUSE 100V 120mA TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Meritek | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 100V | |
| Hold Current | 120mA | |
| Pitch | - | |
| Current - Max | 3A | |
| Power Dissipation | 1W | |
| Trip Current | 240mA | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 2s | |
| Resistance @ 25℃ | 4Ω | |
| Resistance - Post Trip (R1) (Max) | 16Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Operating current: 80mA to 400mA
- Maximum blocking voltage: 250V / 600V
- Temperature range: -40°C to 85°C
- Low holding current solid state
- Suitable for various electronic applications
- UL/CUL safety certified, file number: E223037
- TUV safety certified, registration number: R50223766
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4402 | $ 0.44 |
| 200+ | $ 0.1704 | $ 34.08 |
| 500+ | $ 0.1644 | $ 82.20 |
| 1,000+ | $ 0.1614 | $ 161.40 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Meritek | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 100V | |
| Hold Current | 120mA | |
| Pitch | - | |
| Current - Max | 3A | |
| Power Dissipation | 1W | |
| Trip Current | 240mA | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 2s | |
| Resistance @ 25℃ | 4Ω | |
| Resistance - Post Trip (R1) (Max) | 16Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Operating current: 80mA to 400mA
- Maximum blocking voltage: 250V / 600V
- Temperature range: -40°C to 85°C
- Low holding current solid state
- Suitable for various electronic applications
- UL/CUL safety certified, file number: E223037
- TUV safety certified, registration number: R50223766
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

