LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bel Fuse 0ZCF0050FF2C product image
  • 0ZCF0050FF2C thumbnail 1
  • 0ZCF0050FF2C thumbnail 2
  • 0ZCF0050FF2C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Bel Fuse 0ZCF0050FF2CRoHS

Manufacturer
MPN
0ZCF0050FF2C
LCSC Part #
C3761590
Packaging
2920
Customer #
Key Attributes
PTC RESET FUSE 60V 500mA 2920
Datasheetpdf iconBel Fuse 0ZCF0050FF2C
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8917$ 0.89
10+$ 0.7227$ 7.23
30+$ 0.6382$ 19.15
100+$ 0.5537$ 55.37
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerBel Fuse
Packaging2920
Operating Temperature-40℃~+85℃
Voltage - Max60V
Hold Current500mA
Pitch-
Current - Max100A
Power Dissipation1.5W
Trip Current1A
Height-
Length-
Width-
Time to Trip(Max)4s
Resistance @ 25℃300mΩ
Resistance - Post Trip (R1) (Max)1.4Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • 2920 Chip Size, Fast Trip Time, High Hold Currents
  • Full compliance with EU Directive 2011/65/EU and amending directive 2015/863
  • AEC-Q Compliant
  • Meets Bel automotive qualification

Applications

AI Translation
  • Circuit Protection