Meritek MPTR16V200H
| Manufacturer | |
| MPN | MPTR16V200H |
| LCSC Part # | C3761580 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | PTC RESET FUSE 16V 2A TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Meritek | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Max | 16V | |
| Hold Current | 2A | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 1.4W | |
| Trip Current | 3.8A | |
| Height | - | |
| Length | 9.4mm | |
| Width | - | |
| Time to Trip(Max) | 3s | |
| Resistance @ 25℃ | 45mΩ | |
| Resistance - Post Trip (R1) (Max) | 110mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Operating temperature: -40°C ~ 85°C, high-temperature version up to 125°C
- Operating current: 0.05A ~ 15.0A
- Maximum voltage: 16V ~ 90V
- Suitable for various electronic applications
- UL/cUL safety certified, certificate no.: E223037
- TUV safety certified, certificate no.: R50223766
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4782 | $ 0.48 |
| 200+ | $ 0.1852 | $ 37.04 |
| 500+ | $ 0.179 | $ 89.50 |
| 1,000+ | $ 0.1759 | $ 175.90 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Meritek | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Max | 16V | |
| Hold Current | 2A | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 1.4W | |
| Trip Current | 3.8A | |
| Height | - | |
| Length | 9.4mm | |
| Width | - | |
| Time to Trip(Max) | 3s | |
| Resistance @ 25℃ | 45mΩ | |
| Resistance - Post Trip (R1) (Max) | 110mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Operating temperature: -40°C ~ 85°C, high-temperature version up to 125°C
- Operating current: 0.05A ~ 15.0A
- Maximum voltage: 16V ~ 90V
- Suitable for various electronic applications
- UL/cUL safety certified, certificate no.: E223037
- TUV safety certified, certificate no.: R50223766
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

