MINTRON MTFD10-08B1
| Manufacturer | MINTRONAsian Brands |
| MPN | MTFD10-08B1 |
| LCSC Part # | C376157 |
| Packaging | P=2.54mm |
| Customer # | |
| Key Attributes | CONN IDC 2-Piece 8POS 2.54mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | MINTRON | |
| Packaging | P=2.54mm | |
| Number of Positions or Pins | 2x4P | |
| Number of Rows | 2 | |
| Row spacing | 2.54mm | |
| Connector Type | IDC Connector | |
| Number of PINs Per Row | 4 | |
| Pitch | 2.54mm | |
| Contact Plating | - | |
| Mounting Type | 2-Piece (Connector + Crimp Terminal) | |
| Contact Material | Brass |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 6 |
| Multiple | 6 |
| Standard Packaging | 204 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 11,820
11,820 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 6+ | $ 0.0888 | $ 0.53 |
| 60+ | $ 0.0711 | $ 4.27 |
| 204+ | $ 0.0562 | $ 11.46 |
| 408+ | $ 0.0495 | $ 20.20 |
| 2,856+ | $ 0.0442 | $ 126.24 |
| 6,120+ | $ 0.0416 | $ 254.59 |
Standard Packaging204/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



