Amphenol YQS8103
| Manufacturer | |
| MPN | YQS8103 |
| LCSC Part # | C3761561 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | PTC RESET FUSE 30V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Operating Temperature | 0℃~+60℃ | |
| Voltage - Max | 30V | |
| Hold Current | - | |
| Pitch | - | |
| Current - Max | 120mA | |
| Trip Current | 240mA | |
| Height | 10mm | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | - | |
| Resistance @ 25℃ | 13Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Thermometrics YP series consists of a range of radially-wired PTC disc thermistors with silicone coating intended for use as a current limiting device.
Features
AI Translation
- Wide range of operating current & voltage levels
- Excellent stability
- Fail-safe operation
- Solid state
- High performance barium titanate ceramic
- Suitable for automatic PCB insertion
Applications
AI Translation
- Designed for general purpose over-current, overvoltage and direct over-temperature protection
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7096 | $ 0.71 |
| 200+ | $ 0.2746 | $ 54.92 |
| 500+ | $ 0.2654 | $ 132.70 |
| 1,000+ | $ 0.2607 | $ 260.70 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Operating Temperature | 0℃~+60℃ | |
| Voltage - Max | 30V | |
| Hold Current | - | |
| Pitch | - | |
| Current - Max | 120mA | |
| Trip Current | 240mA | |
| Height | 10mm | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | - | |
| Resistance @ 25℃ | 13Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Thermometrics YP series consists of a range of radially-wired PTC disc thermistors with silicone coating intended for use as a current limiting device.
Features
AI Translation
- Wide range of operating current & voltage levels
- Excellent stability
- Fail-safe operation
- Solid state
- High performance barium titanate ceramic
- Suitable for automatic PCB insertion
Applications
AI Translation
- Designed for general purpose over-current, overvoltage and direct over-temperature protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

