EATON PTR016V1500-BK
| Manufacturer | |
| MPN | PTR016V1500-BK |
| LCSC Part # | C3761539 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | PTC RESET FUSE 16V 15A TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | EATON | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 15A | |
| Pitch | 10.8mm | |
| Current - Max | 100A | |
| Power Dissipation | 4.6W | |
| Trip Current | 25.5A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 10s | |
| Resistance @ 25℃ | 2mΩ | |
| Resistance - Post Trip (R1) (Max) | 7mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- PolyTron Radial Leaded Through-Hole PTC Devices
- 16V maximum
- Current ratings from 0.9A to 15A
- Fast trip time
- Low resistance
- Halogen-free, lead-free, RoHS compliant
Applications
AI Translation
- Medical devices
- Telecommunications
- White goods
- Computers and peripherals
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1566 | $ 0.16 |
| 250+ | $ 0.0606 | $ 15.15 |
| 500+ | $ 0.0585 | $ 29.25 |
| 1,000+ | $ 0.0575 | $ 57.50 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | EATON | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 15A | |
| Pitch | 10.8mm | |
| Current - Max | 100A | |
| Power Dissipation | 4.6W | |
| Trip Current | 25.5A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 10s | |
| Resistance @ 25℃ | 2mΩ | |
| Resistance - Post Trip (R1) (Max) | 7mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- PolyTron Radial Leaded Through-Hole PTC Devices
- 16V maximum
- Current ratings from 0.9A to 15A
- Fast trip time
- Low resistance
- Halogen-free, lead-free, RoHS compliant
Applications
AI Translation
- Medical devices
- Telecommunications
- White goods
- Computers and peripherals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

