TDK B57234S0600M000
| Manufacturer | |
| MPN | B57234S0600M000 |
| LCSC Part # | C3761514 |
| Packaging | - |
| Customer # | |
| Key Attributes | PTC RESET FUSE 265V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Inrush Current Limiters (ICL) | |
| Manufacturer | TDK | |
| Packaging | - | |
| Resistance @ 25℃ | 60Ω | |
| Width | - | |
| Height | - | |
| Voltage - Max | 265V | |
| Hold Current | - | |
| Current - Max | 4A | |
| Length | - | |
| Power Dissipation | 3.6W | |
| Trip Current | - | |
| Pitch | 7.5mm | |
| Time to Trip(Max) | - | |
| Operating Temperature | -55℃~+170℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Black coated thermistor disk
- Coating material is flame retardant (UL 94 V-0 approved)
- Kinked leads of tinned copper wire
- Lead spacing 7.5 mm
- Manufacturer’s logo, NTC and resistance value stamped in white
- High stability of electrical characteristic
- Terminals solderable in accordance with IEC 60068-2-20, test ta, method 1
- ICL support to fulfill the requirements according EN 61000 of power circuits
- Usable in series connections up to 265 Vrms
- The component is compliant with ROHS (DIRECTIVE 2002/95/EC OF THE EUROPEAN PARLIAMENT AND THE COUNCIL of 27 January 2003 on the restriction of the use of certain hazardous substances in electrical and electron equipment
- Also available on tape
Applications
AI Translation
- NTC-thermistor for inrush current limiting in peripheral communication equipment, e.g. in switch-mode power supplies
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4433 | $ 0.44 |
| 200+ | $ 0.1716 | $ 34.32 |
| 500+ | $ 0.1656 | $ 82.80 |
| 1,000+ | $ 0.1626 | $ 162.60 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Inrush Current Limiters (ICL) | |
| Manufacturer | TDK | |
| Packaging | - | |
| Resistance @ 25℃ | 60Ω | |
| Width | - | |
| Height | - | |
| Voltage - Max | 265V | |
| Hold Current | - | |
| Current - Max | 4A | |
| Length | - | |
| Power Dissipation | 3.6W | |
| Trip Current | - | |
| Pitch | 7.5mm | |
| Time to Trip(Max) | - | |
| Operating Temperature | -55℃~+170℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Black coated thermistor disk
- Coating material is flame retardant (UL 94 V-0 approved)
- Kinked leads of tinned copper wire
- Lead spacing 7.5 mm
- Manufacturer’s logo, NTC and resistance value stamped in white
- High stability of electrical characteristic
- Terminals solderable in accordance with IEC 60068-2-20, test ta, method 1
- ICL support to fulfill the requirements according EN 61000 of power circuits
- Usable in series connections up to 265 Vrms
- The component is compliant with ROHS (DIRECTIVE 2002/95/EC OF THE EUROPEAN PARLIAMENT AND THE COUNCIL of 27 January 2003 on the restriction of the use of certain hazardous substances in electrical and electron equipment
- Also available on tape
Applications
AI Translation
- NTC-thermistor for inrush current limiting in peripheral communication equipment, e.g. in switch-mode power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

