VISHAY PTCCL09H171HBE
| Manufacturer | |
| Mfr. Part # | PTCCL09H171HBE |
| LCSC Part # | C3761493 |
| Package | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | 265 V PTC Thermistors for Overload Protection |
| Description | Through Hole,P=5mm PTC Resettable Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | VISHAY | |
| Package | Through Hole,P=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
62 
62
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5183 | $ 0.52 |
10+ | $ 0.5059 | $ 5.06 |
30+ | $ 0.4982 | $ 14.95 |
100+ | $ 0.4889 | $ 48.89 |
Standard Packaging 250/Full
Bag | ||
Better price for more quantity?
$