LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bel Fuse 0ZRB0900FF1A product image
Images for reference only

Bel Fuse 0ZRB0900FF1ARoHS

Manufacturer
MPN
0ZRB0900FF1A
LCSC Part #
C3761472
Packaging
Through Hole
Customer #
Key Attributes
PTC RESET FUSE 30V 9A TH
Datasheetpdf iconBel Fuse 0ZRB0900FF1A
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3336$ 0.33
200+$ 0.1291$ 25.82
500+$ 0.1246$ 62.30
1,000+$ 0.1223$ 122.30
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerBel Fuse
PackagingThrough Hole
Operating Temperature-40℃~+85℃
Voltage - Max30V
Hold Current9A
Pitch-
Current - Max40A
Power Dissipation4.2W
Trip Current18A
Height-
Length24.1mm
Width-
Time to Trip(Max)20s
Resistance @ 25℃5mΩ
Resistance - Post Trip (R1) (Max)20mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Applications

AI Translation
  • Circuit Protection
  • Overcurrent/Overtemperature Fault Protection