LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse AGRF1400-2 product image
Images for reference only

Littelfuse AGRF1400-2RoHS

Manufacturer
MPN
AGRF1400-2
LCSC Part #
C3761448
Packaging
Through Hole
Customer #
Key Attributes
PTC RESET FUSE 16V 14A TH
Datasheetpdf iconLittelfuse AGRF1400-2
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.233$ 0.23
200+$ 0.0902$ 18.04
500+$ 0.0871$ 43.55
1,000+$ 0.0855$ 85.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLittelfuse
PackagingThrough Hole
Operating Temperature-40℃~+85℃
Voltage - Max16V
Hold Current14A
Current - Max100A
Trip Current27.3A
Resistance @ 25℃2.2mΩ
Time to Trip(Max)9s

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The AGRF series is a PPTC resettable device specifically designed for the automotive industry. This device is a 16V lead-free, radial-leaded resettable device that meets Littelfuse automotive-grade certification requirements. This certification is based on AEC-Q200: Stress Test Qualification for Passive Components.

Features

AI Translation
  • Overcurrent and overvoltage circuit protection devices
  • Resettable and one-time overcurrent devices
  • Multiple package sizes and terminal connection options
  • Airflow sensing and overcurrent protection in HVAC and cooling fan systems
  • Stall detection in power window and sunroof circuits
  • Resettable overcurrent protection for power distribution, electrical centers, and junction boxes
  • Wire gauge reduction
  • Motor EMI suppression
  • ESD damage protection
  • Load dump and other transient voltage protection
  • Products compliant with applicable automotive industry standards
  • Devices compatible with high-volume electronic assembly processes
  • RoHS compliant, lead-free and halogen-free

Applications

AI Translation
  • Motor and motor circuit protection
  • Electronic control unit input/output protection
  • HVAC motor and input/output protection
  • Telematics, infotainment, and navigation systems
  • LCD backlight heater
  • Power outlets, cigarette lighter sockets, plugs, and adapters/chargers
  • Power supply networks and buses