Littelfuse AGRF700-2
| Manufacturer | |
| MPN | AGRF700-2 |
| LCSC Part # | C3761429 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | PTC RESET FUSE 16V 7A TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 7A | |
| Current - Max | 100A | |
| Trip Current | 13.2A | |
| Time to Trip(Max) | 4s | |
| Resistance @ 25℃ | 6.6mΩ | |
| Resistance - Post Trip (R1) (Max) | 20mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AGRF series is a PPTC resettable device specifically designed for the automotive industry. This device is a 16V lead-free, radial-leaded resettable device that complies with Littelfuse's automotive-grade certification. This certification is based on AEC-Q200: Stress Test Qualification for Passive Components.
Features
AI Translation
- Overcurrent and overvoltage circuit protection devices
- Resettable and one-shot overcurrent protection devices
- Available in multiple package sizes and terminal connection styles
- Airflow detection and overcurrent protection for HVAC and cooling fan systems
- Stall detection for power window and sunroof circuits
- Resettable overcurrent protection for power distribution systems, electrical centers, and junction boxes
- Enables wire gauge reduction
- Motor EMI suppression
- ESD damage protection
- Load dump and other transient voltage protection
- Compliant with applicable automotive industry standards
- Compatible with high-volume electronic assembly processes
- RoHS compliant, lead-free, and halogen-free
Applications
AI Translation
- Motor and motor circuit protection
- Electronic control unit input/output protection
- HVAC motor and input/output protection
- Telematics, infotainment, and navigation systems
- LCD backlight heater
- Power outlets and cigarette lighter sockets, plugs, and adapters/chargers
- Power supply networks and bus
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1341 | $ 0.13 |
| 200+ | $ 0.0519 | $ 10.38 |
| 500+ | $ 0.0501 | $ 25.05 |
| 1,500+ | $ 0.0492 | $ 73.80 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 7A | |
| Current - Max | 100A | |
| Trip Current | 13.2A | |
| Time to Trip(Max) | 4s | |
| Resistance @ 25℃ | 6.6mΩ | |
| Resistance - Post Trip (R1) (Max) | 20mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AGRF series is a PPTC resettable device specifically designed for the automotive industry. This device is a 16V lead-free, radial-leaded resettable device that complies with Littelfuse's automotive-grade certification. This certification is based on AEC-Q200: Stress Test Qualification for Passive Components.
Features
AI Translation
- Overcurrent and overvoltage circuit protection devices
- Resettable and one-shot overcurrent protection devices
- Available in multiple package sizes and terminal connection styles
- Airflow detection and overcurrent protection for HVAC and cooling fan systems
- Stall detection for power window and sunroof circuits
- Resettable overcurrent protection for power distribution systems, electrical centers, and junction boxes
- Enables wire gauge reduction
- Motor EMI suppression
- ESD damage protection
- Load dump and other transient voltage protection
- Compliant with applicable automotive industry standards
- Compatible with high-volume electronic assembly processes
- RoHS compliant, lead-free, and halogen-free
Applications
AI Translation
- Motor and motor circuit protection
- Electronic control unit input/output protection
- HVAC motor and input/output protection
- Telematics, infotainment, and navigation systems
- LCD backlight heater
- Power outlets and cigarette lighter sockets, plugs, and adapters/chargers
- Power supply networks and bus
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

