EATON PTS18128V200
| Manufacturer | |
| MPN | PTS18128V200 |
| LCSC Part # | C3761418 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 8V 2A 1812 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | EATON | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 8V | |
| Hold Current | 2A | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 1.2W | |
| Trip Current | 3.5A | |
| Height | 0.85mm | |
| Length | 4.5mm | |
| Width | 3.2mm | |
| Time to Trip(Max) | 2s | |
| Resistance @ 25℃ | 20mΩ | |
| Resistance - Post Trip (R1) (Max) | 60mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Positive Temperature Coefficient (PTC)
- SMD resettable fuse
- Low resistance
- Fast trip time
- Voltage range: 6V ~ 60V
- Current range: 0.1A ~ 3.0A
- 1812 (4532 metric) compact package size
- Moisture Sensitivity Level (MSL): 1
Applications
AI Translation
- USB peripherals
- Motherboard and peripheral hot-plug protection
- Power tools
- Smartphone battery and port protection
- Gaming console port protection
- Set-top boxes
- Tablets, laptops, netbooks, notebooks, and desktops
- Rechargeable battery packs
- Digital cameras
- Appliances and white goods
- Consumer electronics
In-Stock: 90
90 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2537 | $ 0.25 |
| 10+ | $ 0.2476 | $ 2.48 |
| 30+ | $ 0.2445 | $ 7.34 |
| 100+ | $ 0.2399 | $ 23.99 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | EATON | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 8V | |
| Hold Current | 2A | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 1.2W | |
| Trip Current | 3.5A | |
| Height | 0.85mm | |
| Length | 4.5mm | |
| Width | 3.2mm | |
| Time to Trip(Max) | 2s | |
| Resistance @ 25℃ | 20mΩ | |
| Resistance - Post Trip (R1) (Max) | 60mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Positive Temperature Coefficient (PTC)
- SMD resettable fuse
- Low resistance
- Fast trip time
- Voltage range: 6V ~ 60V
- Current range: 0.1A ~ 3.0A
- 1812 (4532 metric) compact package size
- Moisture Sensitivity Level (MSL): 1
Applications
AI Translation
- USB peripherals
- Motherboard and peripheral hot-plug protection
- Power tools
- Smartphone battery and port protection
- Gaming console port protection
- Set-top boxes
- Tablets, laptops, netbooks, notebooks, and desktops
- Rechargeable battery packs
- Digital cameras
- Appliances and white goods
- Consumer electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



