LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bel Fuse 0ZSA0420FF1E product image
Images for reference only

Bel Fuse 0ZSA0420FF1ERoHS

Manufacturer
MPN
0ZSA0420FF1E
LCSC Part #
C3761412
Packaging
-
Customer #
Key Attributes
PTC RESET FUSE 30V 4.2A
Datasheetpdf iconBel Fuse 0ZSA0420FF1E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3562$ 0.36
200+$ 0.1379$ 27.58
500+$ 0.133$ 66.50
1,000+$ 0.1307$ 130.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerBel Fuse
Packaging-
Operating Temperature-40℃~+85℃
Voltage - Max30V
Hold Current4.2A
Pitch-
Current - Max100A
Power Dissipation2.9W
Trip Current7.6A
Height-
Length-
Width-
Time to Trip(Max)6s
Resistance @ 25℃12mΩ
Resistance - Post Trip (R1) (Max)40mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low profile
  • Solid state
  • Operating (hold current) range: 1.2A - 4.2A
  • Maximum voltage: 15V - 30VDC
  • Temperature range: -40°C to 85°C
  • Agency approvals:
    • TUV (standard EN62319-1-1, certificate R50102187)
    • UL component (standard UL1434, file E305051)
    • UL conditions of acceptability:
      • These devices have been investigated for use in safety circuits, suitable for use as a limiting device.
      • These devices are calibrated to limit current to 8 amperes within 5 seconds per ANSI/NFPA 70 "National Electrical Code."
  • Lead-free
  • Halogen-free

Applications

AI Translation
  • Rechargeable battery packs
  • Lithium batteries and battery packs