LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse RXEF185K-AP product image
Images for reference only

Littelfuse RXEF185K-APRoHS

Manufacturer
MPN
RXEF185K-AP
LCSC Part #
C3761369
Packaging
Through Hole
Customer #
Key Attributes
PTC RESET FUSE 72V 1.85A TH
Datasheetpdf iconLittelfuse RXEF185K-AP
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1238$ 0.12
200+$ 0.0479$ 9.58
500+$ 0.0463$ 23.15
1,000+$ 0.0454$ 45.40
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLittelfuse
PackagingThrough Hole
Operating Temperature-
Voltage - Max72V
Hold Current1.85A
Pitch-
Current - Max40A
Power Dissipation3.04W
Trip Current3.7A
Height-
Length-
Width-
Resistance @ 25℃80mΩ
Time to Trip(Max)12.6s
Resistance - Post Trip (R1) (Max)190mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece