EATON PTSLR12106V700
| Manufacturer | |
| MPN | PTSLR12106V700 |
| LCSC Part # | C3761362 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 6V 7A 1210 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | EATON | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 7A | |
| Pitch | - | |
| Current - Max | 50A | |
| Power Dissipation | 1.5W | |
| Trip Current | 14A | |
| Height | 0.7mm | |
| Length | 3.43mm | |
| Width | 2.8mm | |
| Time to Trip(Max) | 5s | |
| Resistance @ 25℃ | 1mΩ | |
| Resistance - Post Trip (R1) (Max) | 8mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Positive Temperature Coefficient (PTC)
- Surface mount resettable fuse
- Low resistance
- Compact 1210 (3225 metric) package
- Rated voltage 6V
- Rated current 1.75A ~ 7.5A
- Fast trip time
Applications
AI Translation
- Data ports
- Micro motors and fans
- Low-voltage test and measurement
- Low-voltage handheld devices
- PC-based medical equipment
- USB protection
- Secondary Li-ion battery protection
- Game consoles, set-top boxes
In-Stock: 5
5 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4002 | $ 0.40 |
| 10+ | $ 0.3909 | $ 3.91 |
| 30+ | $ 0.3847 | $ 11.54 |
| 100+ | $ 0.3785 | $ 37.85 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | EATON | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 7A | |
| Pitch | - | |
| Current - Max | 50A | |
| Power Dissipation | 1.5W | |
| Trip Current | 14A | |
| Height | 0.7mm | |
| Length | 3.43mm | |
| Width | 2.8mm | |
| Time to Trip(Max) | 5s | |
| Resistance @ 25℃ | 1mΩ | |
| Resistance - Post Trip (R1) (Max) | 8mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Positive Temperature Coefficient (PTC)
- Surface mount resettable fuse
- Low resistance
- Compact 1210 (3225 metric) package
- Rated voltage 6V
- Rated current 1.75A ~ 7.5A
- Fast trip time
Applications
AI Translation
- Data ports
- Micro motors and fans
- Low-voltage test and measurement
- Low-voltage handheld devices
- PC-based medical equipment
- USB protection
- Secondary Li-ion battery protection
- Game consoles, set-top boxes
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

