LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse RUEF400K-2 product image
  • RUEF400K-2 thumbnail 1
  • RUEF400K-2 thumbnail 2
  • RUEF400K-2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Littelfuse RUEF400K-2RoHS

Manufacturer
MPN
RUEF400K-2
LCSC Part #
C3761358
Packaging
Through Hole
Customer #
Key Attributes
PTC RESET FUSE 30V 4A TH
Datasheetpdf iconLittelfuse RUEF400K-2
In-Stock: 52
52 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3306$ 0.33
10+$ 0.3224$ 3.22
30+$ 0.3175$ 9.53
100+$ 0.3126$ 31.26
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLittelfuse
PackagingThrough Hole
Operating Temperature-
Voltage - Max30V
Hold Current4A
Pitch-
Current - Max100A
Power Dissipation2.68W
Trip Current8A
Height-
Length-
Width-
Time to Trip(Max)12.7s
Resistance @ 25℃10mΩ
Resistance - Post Trip (R1) (Max)50mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece