Littelfuse RKEF300-2
| Manufacturer | |
| MPN | RKEF300-2 |
| LCSC Part # | C3761331 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | PTC RESET FUSE 60V 3A TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 3A | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | - | |
| Trip Current | 6A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 19.8s | |
| Resistance @ 25℃ | 30mΩ | |
| Resistance - Post Trip (R1) (Max) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Radial leaded polymer positive temperature coefficient devices represent the most comprehensive and complete polymer PTC product family in the industry today. The RKEF series is designed to balance rated voltage (60V) with hold current (up to 5A).
Features
AI Translation
- Resettable and one-time overcurrent protection devices
- Multiple package sizes and terminal connection options
- Compatible with high-volume electronic assembly
- RoHS compliant, lead-free, and halogen-free
Applications
AI Translation
- Satellite video receivers
- Industrial control
- Computer motherboards
- Battery packs
- Telephones
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1429 | $ 0.14 |
| 200+ | $ 0.0553 | $ 11.06 |
| 500+ | $ 0.0534 | $ 26.70 |
| 1,000+ | $ 0.0524 | $ 52.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 3A | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | - | |
| Trip Current | 6A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 19.8s | |
| Resistance @ 25℃ | 30mΩ | |
| Resistance - Post Trip (R1) (Max) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Radial leaded polymer positive temperature coefficient devices represent the most comprehensive and complete polymer PTC product family in the industry today. The RKEF series is designed to balance rated voltage (60V) with hold current (up to 5A).
Features
AI Translation
- Resettable and one-time overcurrent protection devices
- Multiple package sizes and terminal connection options
- Compatible with high-volume electronic assembly
- RoHS compliant, lead-free, and halogen-free
Applications
AI Translation
- Satellite video receivers
- Industrial control
- Computer motherboards
- Battery packs
- Telephones
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

