LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY PTCCL07H141HTE product image
Images for reference only

VISHAY PTCCL07H141HTERoHS

Manufacturer
MPN
PTCCL07H141HTE
LCSC Part #
C3761328
Packaging
Through Hole
Customer #
Key Attributes
PTC RESET FUSE 265V 140mA TH
Datasheetpdf iconVISHAY PTCCL07H141HTE
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6371$ 0.64
200+$ 0.2469$ 49.38
500+$ 0.2376$ 118.80
1,500+$ 0.2345$ 351.75
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerVISHAY
PackagingThrough Hole
Operating Temperature0℃~+70℃
Voltage - Max265V
Hold Current140mA
Pitch-
Current - Max800mA
Trip Current210mA
Height-
Length-
Width-
Resistance @ 25℃29Ω
Time to Trip(Max)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

These directly heated ceramic-based thermistors have a positive temperature coefficient and are primarily intended for overload protection. They consist of a ceramic pellet soldered between two tinned CCS wires and coated with a UL 94 V-0 high temperature hard silicone lacquer.

Features

AI Translation
  • Wide range of trip and non-trip currents: From 11 mA up to 800 mA
  • Small ratio between trip and non-trip currents (It/Int = 1.5 at 25 °C)
  • High maximum inrush current (up to 5.5 A)
  • Leaded parts withstand mechanical stresses and vibration
  • UL file E148885 according to XGPU standard UL1434
  • Material categorization: for definitions of compliance please see www.vishay.com/doc?99912

Applications

AI Translation
  • Industrial electronics
  • Consumer electronics
  • Electronic data processing