Bel Fuse 0ZCJ0075AF2E
| Manufacturer | |
| Mfr. Part # | 0ZCJ0075AF2E |
| LCSC Part # | C3761319 |
| Package | 1206 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 16V 750mA 1206 |
| Description | Polymeric PTC Resettable Fuse 16V 750mA Surface Mount 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Bel Fuse | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
85 
85
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1562 | $ 0.78 |
50+ | $ 0.1522 | $ 7.61 |
150+ | $ 0.1496 | $ 22.44 |
500+ | $ 0.1469 | $ 73.45 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$