LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EATON PTS181216V125 product image
Images for reference only

EATON PTS181216V125RoHS

Manufacturer
MPN
PTS181216V125
LCSC Part #
C3761317
Packaging
1812
Customer #
Key Attributes
PTC RESET FUSE 16V 1.25A 1812
Datasheetpdf iconEATON PTS181216V125
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0436$ 0.04
200+$ 0.0169$ 3.38
500+$ 0.0163$ 8.15
1,000+$ 0.016$ 16.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerEATON
Packaging1812
Operating Temperature-40℃~+85℃
Voltage - Max16V
Hold Current1.25A
Pitch-
Current - Max100A
Power Dissipation800mW
Trip Current2.5A
Height-
Length4.5mm
Width3.2mm
Time to Trip(Max)-
Resistance @ 25℃50mΩ
Resistance - Post Trip (R1) (Max)140mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Positive Temperature Coefficient (PTC)
  • SMD resettable fuse
  • Low resistance
  • Fast trip time
  • Voltage range: 6V ~ 60V
  • Current range: 0.1A ~ 3.0A
  • 1812 (4532 metric) compact package size
  • Moisture Sensitivity Level (MSL): 1

Applications

AI Translation
  • USB peripherals
  • Motherboard and peripheral hot-plug protection
  • Power tools
  • Smartphone battery and port protection
  • Gaming console port protection
  • Set-top boxes
  • Tablets, laptops, netbooks, notebooks, and desktops
  • Rechargeable battery packs
  • Digital cameras
  • Appliances and white goods
  • Consumer electronics