LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY PTCCL11H251HBE product image
  • PTCCL11H251HBE thumbnail 1
  • PTCCL11H251HBE thumbnail 2
  • PTCCL11H251HBE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY PTCCL11H251HBERoHS

Manufacturer
MPN
PTCCL11H251HBE
LCSC Part #
C3761291
Packaging
Through Hole
Customer #
Key Attributes
PTC RESET FUSE 265V 250mA TH
Datasheetpdf iconVISHAY PTCCL11H251HBE
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2047$ 1.20
10+$ 0.9918$ 9.92
30+$ 0.8746$ 26.24
100+$ 0.7435$ 74.35
Standard Packaging200/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerVISHAY
PackagingThrough Hole
Operating Temperature0℃~+70℃
Voltage - Max265V
Hold Current250mA
Pitch-
Current - Max1.5A
Trip Current375mA
Height-
Length-
Width-
Time to Trip(Max)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece

Introduction

AI Translation

These directly heated ceramic-based thermistors have a positive temperature coefficient and are primarily intended for overload protection. They consist of a ceramic pellet soldered between two tinned CCS wires and coated with a UL 94 V-0 high temperature hard silicone lacquer.

Features

AI Translation
  • Wide range of trip and non-trip currents: From 11 mA up to 800 mA
  • Small ratio between trip and non-trip currents (It/Int = 1.5 at 25 ℃)
  • High maximum inrush current (up to 5.5 A)
  • Leaded parts withstand mechanical stresses and vibration
  • UL file E148885 according to XGPU standard UL1434
  • Material categorization: for definitions of compliance please see www.vishay.com/doc?99912

Applications

AI Translation
  • Overload (current, voltage, temperature) protection in:
  • Industrial electronics
  • Consumer electronics
  • Electronic data processing