LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bel Fuse 0ZRG0120FF1E product image
Images for reference only

Bel Fuse 0ZRG0120FF1ERoHS

Manufacturer
MPN
0ZRG0120FF1E
LCSC Part #
C3761287
Packaging
Through Hole
Customer #
Key Attributes
PTC RESET FUSE 30V 1.2A TH
Datasheetpdf iconBel Fuse 0ZRG0120FF1E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1713$ 0.17
200+$ 0.0663$ 13.26
500+$ 0.064$ 32.00
1,000+$ 0.0628$ 62.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerBel Fuse
PackagingThrough Hole
Operating Temperature-40℃~+85℃
Voltage - Max30V
Hold Current1.2A
Pitch-
Current - Max40A
Power Dissipation600mW
Trip Current2A
Height-
Length-
Width-
Time to Trip(Max)700ms
Resistance @ 25℃40mΩ
Resistance - Post Trip (R1) (Max)140mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Applications

AI Translation
  • Low-voltage USB devices
  • Computers and peripherals