LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse TRF250-055UT product image
Images for reference only

Littelfuse TRF250-055UTRoHS

Manufacturer
MPN
TRF250-055UT
LCSC Part #
C3761286
Packaging
Through Hole
Customer #
Key Attributes
PTC RESET FUSE 60V 55mA TH
Datasheetpdf iconLittelfuse TRF250-055UT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1303$ 0.13
200+$ 0.0505$ 10.10
500+$ 0.0487$ 24.35
1,000+$ 0.0478$ 47.80
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLittelfuse
PackagingThrough Hole
Operating Temperature-40℃~+85℃
Voltage - Max60V
Hold Current55mA
Pitch-
Current - Max3A
Power Dissipation700mW
Trip Current170mA
Height-
Length-
Width-
Time to Trip(Max)5s
Resistance @ 25℃15Ω
Resistance - Post Trip (R1) (Max)35Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Maximum continuous working voltage (VMCO) at 20°C: 60V DC
  • Maximum interrupting current (IuT) at 20°C: 3A RMS
  • Fault rating at 20°C, 250V RMS: 3A, withstands 10 applications
  • Resistance matching: N/A
  • Lightning withstand capability: 1.0kV per ITU-T K.20, aids equipment compliance with ITU-T K.20 recommendation
  • Lead material: 22 AWG tinned copper (nominal diameter 0.64mm [0.025"])
  • Compliant with RoHS Directive 2002/95/EC
  • Compliant with ELV standard
  • Lead-free
  • Compliant with Directive 2000/53/EC