LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse 1812L035/60MR-A product image
Images for reference only

Littelfuse 1812L035/60MR-ARoHS

Manufacturer
MPN
1812L035/60MR-A
LCSC Part #
C3761284
Packaging
1812
Customer #
Key Attributes
PTC RESET FUSE 60V 350mA 1812
Datasheetpdf iconLittelfuse 1812L035/60MR-A
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3005$ 0.30
200+$ 0.1163$ 23.26
500+$ 0.1123$ 56.15
1,000+$ 0.1102$ 110.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLittelfuse
Packaging1812
Operating Temperature-40℃~+85℃
Voltage - Max60V
Hold Current350mA
Current - Max10A
Trip Current700mA
Resistance @ 25℃400mΩ
Time to Trip(Max)150ms
Resistance - Post Trip (R1) (Max)1.7Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The 1812L series PTC provides surface-mount overcurrent protection for applications requiring resettable protection.

Features

AI Translation
  • RoHS compliant, lead-free and halogen-free
  • Fast response
  • Compact design
  • Low resistance
  • Low-profile design
  • Compatible with high-temperature solder

Applications

AI Translation
  • Plug-and-play protection for motherboards and peripherals
  • USB peripherals
  • PCI cards