LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bel Fuse 0ZRM0100FF1E product image
Images for reference only

Bel Fuse 0ZRM0100FF1ERoHS

Manufacturer
MPN
0ZRM0100FF1E
LCSC Part #
C3761282
Packaging
Through Hole
Customer #
Key Attributes
PTC RESET FUSE 120V 1A TH
Datasheetpdf iconBel Fuse 0ZRM0100FF1E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2975$ 0.30
200+$ 0.1152$ 23.04
500+$ 0.1111$ 55.55
1,000+$ 0.1091$ 109.10
Standard Packaging3000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerBel Fuse
PackagingThrough Hole
Operating Temperature-40℃~+85℃
Voltage - Max120V
Hold Current1A
Pitch-
Current - Max10A
Trip Current2A
Height-
Length-
Width-
Time to Trip(Max)5s
Resistance @ 25℃180mΩ
Resistance - Post Trip (R1) (Max)470mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Continuous use up to 120Vac/Vdc
  • Fully compliant with EU Directive 2011/65/EU and amending Directive 2015/863
  • Compliant with AEC-Q standards
  • Compliant with Bel Automotive Qualification* (primarily based on internal AEC-Q test program)
  • Operating (holding current) range: 100mA - 3.75A
  • Temperature range: -40°C ~ 85°C
  • Maximum operating voltage: 120VAC/VDC; maximum interrupting voltage: 135VAC/VDC
  • TUV certified (standard EN60738-1-1, certificate no. R50131685)
  • UL recognized component (standard UL1434, file no. E305051)