Littelfuse TRF250-120T
| Manufacturer | |
| MPN | TRF250-120T |
| LCSC Part # | C3761272 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | PTC RESET FUSE 60V 120mA TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 120mA | |
| Pitch | - | |
| Current - Max | 3A | |
| Power Dissipation | 900mW | |
| Trip Current | 240mA | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 7Ω | |
| Time to Trip(Max) | 1.2s | |
| Resistance - Post Trip (R1) (Max) | 16Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Maximum continuous operating voltage (VMco) at 20°C: 60VDC.
- Maximum interrupting current (IINT) at 20°C: 3ARMS.
- Withstands 3A at 250V_RMS for 10 applications at 20°C.
- Resistance matching: N/A.
- Lightning surge withstand capability of 1.5kV per ITU-T K.20, K.21.
- Assists equipment in meeting ITU-T K.20, K.21 recommendations.
- Assists equipment in meeting Telcordia GR1089 intra-building requirements.
- Lead material: 22 AWG tinned copper (nominal diameter 0.64mm [0.025"]).
- Outer coating material: cured flame-retardant epoxy polymer, compliant with UL94 V-0.
In-Stock: 2
2 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2447 | $ 1.24 |
| 10+ | $ 1.0409 | $ 10.41 |
| 30+ | $ 0.9289 | $ 27.87 |
| 100+ | $ 0.8013 | $ 80.13 |
| 500+ | $ 0.7453 | $ 372.65 |
| 1,000+ | $ 0.7204 | $ 720.40 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 120mA | |
| Pitch | - | |
| Current - Max | 3A | |
| Power Dissipation | 900mW | |
| Trip Current | 240mA | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 7Ω | |
| Time to Trip(Max) | 1.2s | |
| Resistance - Post Trip (R1) (Max) | 16Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Maximum continuous operating voltage (VMco) at 20°C: 60VDC.
- Maximum interrupting current (IINT) at 20°C: 3ARMS.
- Withstands 3A at 250V_RMS for 10 applications at 20°C.
- Resistance matching: N/A.
- Lightning surge withstand capability of 1.5kV per ITU-T K.20, K.21.
- Assists equipment in meeting ITU-T K.20, K.21 recommendations.
- Assists equipment in meeting Telcordia GR1089 intra-building requirements.
- Lead material: 22 AWG tinned copper (nominal diameter 0.64mm [0.025"]).
- Outer coating material: cured flame-retardant epoxy polymer, compliant with UL94 V-0.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



