LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bel Fuse 0ZRB0250FF1E product image
Images for reference only

Bel Fuse 0ZRB0250FF1ERoHS

Manufacturer
MPN
0ZRB0250FF1E
LCSC Part #
C3761262
Packaging
Through Hole
Customer #
Key Attributes
PTC RESET FUSE 30V 2.5A TH
Datasheetpdf iconBel Fuse 0ZRB0250FF1E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1497$ 0.15
200+$ 0.058$ 11.60
500+$ 0.0559$ 27.95
1,000+$ 0.0549$ 54.90
Standard Packaging3000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerBel Fuse
PackagingThrough Hole
Operating Temperature-40℃~+85℃
Voltage - Max30V
Hold Current2.5A
Pitch-
Current - Max40A
Power Dissipation1.2W
Trip Current5A
Height-
Length11.4mm
Width-
Time to Trip(Max)10.3s
Resistance @ 25℃20mΩ
Resistance - Post Trip (R1) (Max)70mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Applications

AI Translation
  • Circuit Protection
  • Overcurrent/Overtemperature Fault Protection