LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse MINIASMDC020F-2 product image
Images for reference only

Littelfuse MINIASMDC020F-2RoHS

Manufacturer
MPN
MINIASMDC020F-2
LCSC Part #
C3761258
Packaging
1812
Customer #
Key Attributes
PTC RESET FUSE 30V 200mA 1812
Datasheetpdf iconLittelfuse MINIASMDC020F-2
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3766$ 0.38
200+$ 0.1458$ 29.16
500+$ 0.1407$ 70.35
1,000+$ 0.1381$ 138.10
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLittelfuse
Packaging1812
Operating Temperature-
Voltage - Max30V
Hold Current200mA
Pitch-
Current - Max10A
Trip Current400mA
Height-
Length-
Width-
Resistance @ 25℃600mΩ
Time to Trip(Max)-
Resistance - Post Trip (R1) (Max)3.3Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece